Part Details for AD1224HX-A71GL-LF by ADDA USA Corporation
Overview of AD1224HX-A71GL-LF by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1224HX-A71GL-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-AD1224HX-A71GL
|
Mouser Electronics | DC Fans Axial Fan, 120x120x25mm, 24VDC, 85.2CFM, 5.76W, 39.1dBA, 0.136"H2O, Hypro RoHS: Compliant | 13 |
|
$10.3000 / $16.7900 | Buy Now |