There are no models available for this part yet.
Overview of AD1224HX-F51-LF by ADDA USA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AD1224HX-F51-LF by ADDA USA Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
664-AD1224HX-F51LF
|
Mouser Electronics | DC Fans Axial Fan, 120x120x38mm, 24VDC, 104.8CFM, 7.68W, 42.8dBA, 0.27"H2O, Hypro RoHS: Compliant | 1 |
|
$13.3000 / $21.6700 | Buy Now |