Part Details for AD1800-3600-5400TR311 by Anatech Electronics Inc
Overview of AD1800-3600-5400TR311 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4360-0BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 2500 | |
LTC3600EDD#TRPBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
LTC3600EMSE#PBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck |
Price & Stock for AD1800-3600-5400TR311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AD1800-3600-5400TR311-ND
|
DigiKey | 1800 MHZ / 3600 MHZ / 5400 MHZ T Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$1,525.0000 | Buy Now |
Part Details for AD1800-3600-5400TR311
AD1800-3600-5400TR311 CAD Models
AD1800-3600-5400TR311 Part Data Attributes
|
AD1800-3600-5400TR311
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AD1800-3600-5400TR311
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Filter Type | DUPLEXER | |
Height | 45 mm | |
Insertion Loss (Rx) | 0.35 dB | |
Insertion Loss (Tx) | 0.35 dB | |
Length | 146.3 mm | |
Mounting Type | PANEL MOUNT | |
Receive Center Frequency | 5400 MHz | |
Transmit Center Frequency | 5400 MHz | |
Width | 103 mm |