-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multichannel 96 kHz Codec
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9117
|
Newark | Audio Codec, 24Bit, 96Ksps, Mqfp, Audio Codec Type:Stereo, No. Of Adcs:4, No. Of Dacs:3, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:96Ksps, Audio Ic Case Style:Mqfp, No. Of Pins:52Pins Rohs Compliant: Yes |Analog Devices AD1836AASZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$25.2200 / $32.3700 | Buy Now |
DISTI #
AD1836AASZ-ND
|
DigiKey | IC CODEC 4ADC/6DAC 24 BIT 52MQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
206 In Stock |
|
$19.7501 / $27.6200 | Buy Now |
DISTI #
584-AD1836AASZ
|
Mouser Electronics | Interface - CODECs MULTI CHANNEL 96 kHz codec RoHS: Compliant | 83 |
|
$19.7500 / $27.6100 | Buy Now |
|
Analog Devices Inc | MULTI CHANNEL 96 kHz codec Min Qty: 1 Package Multiple: 1 | 16 |
|
$13.9800 / $27.6200 | Buy Now |
DISTI #
77590686
|
Verical | General Purpose Audio Codec 4ADC / 3DAC Ch 52-Pin MQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 38 |
|
$18.6000 / $24.9500 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PQFP52 | 1034 |
|
$19.8468 / $26.4624 | Buy Now |
|
Rochester Electronics | AD1836A - Multichannel 96 kHz Codec RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$17.5600 / $20.6600 | Buy Now |
|
Chip1Cloud | 60000 |
|
RFQ | ||
DISTI #
C1S103100183555
|
Chip1Stop | Audio Codec 2ADC / 3DAC 24bit Automotive 52-Pin MQFP Tray RoHS: Compliant pbFree: Yes Container: Tray | 9 |
|
$16.3000 / $18.3000 | Buy Now |
DISTI #
4028735
|
element14 Asia-Pacific | AUDIO CODEC, 24BIT, 96KSPS, MQFP RoHS: Compliant Min Qty: 1 Container: Each | 39 |
|
$21.9162 / $29.1724 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD1836AASZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1836AASZ
Analog Devices Inc
Multichannel 96 kHz Codec
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, M-022-AC, MQFP-52 | |
Pin Count | 52 | |
Manufacturer Package Code | S-52-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP52,.52SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD1836AASZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1836AASZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1836AASZRL | Multichannel 96 kHz Codec | Analog Devices Inc | AD1836AASZ vs AD1836AASZRL |