Part Details for AD1848KP by Analog Devices Inc
Overview of AD1848KP by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1848KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD1848KP-ND
|
DigiKey | 16-BIT STEREO CODEC Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19518 In Stock |
|
$15.1600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 361 |
|
$5.1750 / $9.0000 | Buy Now |
|
Quest Components | SOUNDCARD CIRCUITS, 68 Pin, Plastic, PLCC | 33 |
|
$12.6848 / $19.5150 | Buy Now |
|
Quest Components | SOUNDCARD CIRCUITS, 68 Pin, Plastic, PLCC | 288 |
|
$6.9000 / $12.0000 | Buy Now |
|
Quest Components | SOUNDCARD CIRCUITS, 68 Pin, Plastic, PLCC | 34 |
|
$18.0514 / $21.9544 | Buy Now |
|
Rochester Electronics | AD1848 - Parallel-Port 16-Bit Soundport Stereo Codec RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19518 |
|
$13.0200 / $15.3100 | Buy Now |
|
ComSIT USA | PARALLEL-PORT 16-BIT SOUNDPORT STEREO CODEC Consumer Circuit, Hybrid, PQCC68 RoHS: Not Compliant | Europe - 3250 |
|
RFQ |
Part Details for AD1848KP
AD1848KP CAD Models
AD1848KP Part Data Attributes
|
AD1848KP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1848KP
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PQCC68, PLASTIC, LCC-68, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.18 mm | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.18 mm |