Part Details for AD1848KST by Analog Devices Inc
Overview of AD1848KST by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1848KST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD1848KST-ND
|
DigiKey | 16-BIT STEREO CODEC Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6506 In Stock |
|
$15.9000 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | SOUNDCARD CIRCUITS, 64 Pin, Plastic, QFP | 8 |
|
$19.0960 / $21.4830 | Buy Now |
|
Quest Components | SOUNDCARD CIRCUITS, 64 Pin, Plastic, QFP | 392 |
|
$19.7127 / $25.4358 | Buy Now |
|
Quest Components | SOUNDCARD CIRCUITS, 64 Pin, Plastic, QFP | 9 |
|
$20.4600 | Buy Now |
|
Rochester Electronics | AD1848 - Parallel-Port 16-Bit Soundport Stereo Codec RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6506 |
|
$13.6400 / $16.0500 | Buy Now |
Part Details for AD1848KST
AD1848KST CAD Models
AD1848KST Part Data Attributes
|
AD1848KST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1848KST
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PQFP64, TQFP-64, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |