Part Details for AD1849KP-REEL by Analog Devices Inc
Overview of AD1849KP-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Entertainment and Gaming
Price & Stock for AD1849KP-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$15.0000 / $23.0800 | Buy Now |
Part Details for AD1849KP-REEL
AD1849KP-REEL CAD Models
AD1849KP-REEL Part Data Attributes
|
AD1849KP-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1849KP-REEL
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PQCC44, PLASTIC, LCC-44, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for AD1849KP-REEL
This table gives cross-reference parts and alternative options found for AD1849KP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1849KP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4215-KL | Consumer Circuit, CMOS, PQCC44, PLASTIC, LCC-44 | Crystal Semiconductor Corp | AD1849KP-REEL vs CS4215-KL |
AD1849KPZ-REEL | IC SPECIALTY CONSUMER CIRCUIT, PQCC44, PLASTIC, LCC-44, Consumer IC:Other | Analog Devices Inc | AD1849KP-REEL vs AD1849KPZ-REEL |
AD1849KPZ | IC SPECIALTY CONSUMER CIRCUIT, PQCC44, PLASTIC, LCC-44, Consumer IC:Other | Analog Devices Inc | AD1849KP-REEL vs AD1849KPZ |
AD1849KP | IC SPECIALTY CONSUMER CIRCUIT, PQCC44, PLASTIC, LCC-44, Consumer IC:Other | Analog Devices Inc | AD1849KP-REEL vs AD1849KP |