AD1882AJCIZ
Description: Consumer Circuit, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, QFN-48

Overview of AD1882AJCIZ by Synaptics Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for AD1882AJCIZ by Synaptics Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD1882AJCIZ by Synaptics Incorporated

AD1882AJCIZ
Synaptics Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SYNAPTICS INC
Package Description
HVQCCN,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
IT ALSO REQUIRES 2.97V TO 3.63V DIGITAL SUPPLY
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-XQCC-N48
JESD-609 Code
e3
Length
7 mm
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.46 V
Supply Voltage-Min (Vsup)
3.13 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
Want to compare parts?
  1. AD1882AJCIZ
    Synaptics Incorporated
    Consumer Circuit, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, QFN-48
    VS

Related Parts for AD1882AJCIZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD1882AJCIZ by Synaptics Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD1882AJCIZ by Synaptics Incorporated

Select Manufacturer
Which Manufacturer of AD1882AJCIZ would you like to use for your alert(s)?
  • Please alert me when AD1882AJCIZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD1882AJCIZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD1882AJCIZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD1882AJCIZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD1882AJCIZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD1882AJCIZ by Synaptics Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: