Part Details for AD1893JST by Analog Devices Inc
Overview of AD1893JST by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AD1893JST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | DIGITAL AUDIO SAMPLE RATE CONVERTER, 44 Pin, QFP | 2 |
|
$13.2300 / $14.1750 | Buy Now |
|
Quest Components | DIGITAL AUDIO SAMPLE RATE CONVERTER, 44 Pin, QFP | 56 |
|
$21.1268 / $24.8550 | Buy Now |
|
Rochester Electronics | AD1893 - SamplePort 16-Bit Stereo Asynchronous Sample Rate Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 56081 |
|
$16.5600 / $19.4900 | Buy Now |
|
Chip1Cloud | Low Cost SamplePort 16-Bit Stereo Asynchronous Sample Rate Converter | 5300 |
|
RFQ |
Part Details for AD1893JST
AD1893JST CAD Models
AD1893JST Part Data Attributes:
|
AD1893JST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1893JST
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PQFP44, 10 X 10 MM, LQFP-44, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP44,.47SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for AD1893JST
This table gives cross-reference parts and alternative options found for AD1893JST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1893JST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1893JSTZ | Low Cost SamplePort 16-Bit ASRC | Analog Devices Inc | AD1893JST vs AD1893JSTZ |