Part Details for AD1950-2140D269 by Anatech Electronics Inc
Overview of AD1950-2140D269 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AD1950-2140D269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AD1950-2140D269-ND
|
DigiKey | 1920-1980 MHZ, 2110-2170 MHZ LTE Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$795.0000 | Buy Now |
Part Details for AD1950-2140D269
AD1950-2140D269 CAD Models
AD1950-2140D269 Part Data Attributes:
|
AD1950-2140D269
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AD1950-2140D269
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 35 mm | |
Input Connector | SMA FEMALE | |
Insertion Loss (Rx) | 1 dB | |
Insertion Loss (Tx) | 1 dB | |
Length | 148 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Receive Center Frequency | 1950 MHz | |
Transmit Center Frequency | 2140 MHz | |
Width | 112 mm |