Part Details for AD1980JST-REEL by Analog Devices Inc
Overview of AD1980JST-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for AD1980JST-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PQFP48 | 3258 |
|
$3.8588 / $11.0250 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PQFP48 | 1600 |
|
$5.5125 / $11.0250 | Buy Now |
|
Rochester Electronics | AD1980 - AC 97 SOUNDMAX Codec ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$4.9000 / $5.7700 | Buy Now |
Part Details for AD1980JST-REEL
AD1980JST-REEL CAD Models
AD1980JST-REEL Part Data Attributes
|
AD1980JST-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1980JST-REEL
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PQFP48, 1.40 MM HEIGHT, PLASTIC, MS-026BBC, LQFP-48, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 1.40 MM HEIGHT, PLASTIC, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for AD1980JST-REEL
This table gives cross-reference parts and alternative options found for AD1980JST-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1980JST-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1980JSTZ-REEL | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, 1.40 MM HEIGHT, PLASTIC, MS-026BBC, LQFP-48, Consumer IC:Other | Analog Devices Inc | AD1980JST-REEL vs AD1980JSTZ-REEL |
AD1980JST | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, 1.40 MM HEIGHT, PLASTIC, MS-026BBC, LQFP-48, Consumer IC:Other | Analog Devices Inc | AD1980JST-REEL vs AD1980JST |
AD1980JSTZ | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, 1.40 MM HEIGHT, PLASTIC, MS-026BBC, LQFP-48, Consumer IC:Other | Analog Devices Inc | AD1980JST-REEL vs AD1980JSTZ |