Part Details for AD1988BJSTZ by Analog Devices Inc
Overview of AD1988BJSTZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AD1988BJSTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD1988 - High Definition Audio SOUNDMAX Codec ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1442 |
|
$4.4700 / $5.2600 | Buy Now |
|
ComSIT USA | HIGH DEFINITION AUDIO SOUNDMAX CODEC Consumer Circuit RoHS: Compliant | Europe - 59 |
|
RFQ | |
|
Chip1Cloud | High Definition Audio SoundMAX? Codec | 1710 |
|
RFQ |
Part Details for AD1988BJSTZ
AD1988BJSTZ CAD Models
AD1988BJSTZ Part Data Attributes:
|
AD1988BJSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1988BJSTZ
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, QFP48, LEAD FREE, MS-026BBC, LQFP-48, Consumer IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.46 V | |
Supply Voltage-Min (Vsup) | 3.13 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |