Part Details for AD2000-4000-6000TR312 by Anatech Electronics Inc
Overview of AD2000-4000-6000TR312 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD2000-4000-6000TR312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AD2000-4000-6000TR312-ND
|
DigiKey | 2000 MHZ / 4000 MHZ / 6000 MHZ T Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$1,525.0000 | Buy Now |
Part Details for AD2000-4000-6000TR312
AD2000-4000-6000TR312 CAD Models
AD2000-4000-6000TR312 Part Data Attributes
|
AD2000-4000-6000TR312
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AD2000-4000-6000TR312
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Filter Type | DUPLEXER | |
Height | 45 mm | |
Insertion Loss (Rx) | 0.35 dB | |
Insertion Loss (Tx) | 0.35 dB | |
Length | 146.3 mm | |
Mounting Type | PANEL MOUNT | |
Receive Center Frequency | 6000 MHz | |
Transmit Center Frequency | 6000 MHz | |
Width | 103 mm |