-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rugged, Military Temperature Range, 1 0 kHz Bandwidth Isolation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4021635
|
Farnell | ISOLATION AMPLIFIER, 10KHZ, 0.5V/US, DIP RoHS: Not Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 53 |
|
$238.7312 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
LCSC | PDIP-11 Isolation Amplifiers ROHS | 5 |
|
$353.2042 / $369.2589 | Buy Now |
|
Win Source Electronics | IC OPAMP ISOLATION 10KHZ DIP | 1000 |
|
$334.2857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD203SN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD203SN
Analog Devices Inc
Rugged, Military Temperature Range, 1 0 kHz Bandwidth Isolation Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 56.60 X 21.10 MM, 16.50 MM HEIGHT, STAGGERED, PLASTIC, DIP-38/11 | |
Pin Count | 11 | |
Manufacturer Package Code | N-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.01 MHz | |
Common Mode Voltage-Max | 1500 V | |
JESD-30 Code | R-PDIP-T11 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP11/38,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 16.5 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 1 | |
Width | 15.24 mm |