Amplifier Circuits
AD22057RZ-RL
Description: INSTRUMENTATION AMPLIFIER, 1000 uV OFFSET-MAX, 0.03 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8

Overview of AD22057RZ-RL by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD22057RZ Analog Devices I.C., INTERFACE AMPLIFIER
AD22057RZ-RL Analog Devices INTERFACE AMPLIFIER

CAD Models for AD22057RZ-RL by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD22057RZ-RL by Rochester Electronics LLC

AD22057RZ-RL
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
Amplifier Type
INSTRUMENTATION AMPLIFIER
Bandwidth (3dB)-Nom
0.03 MHz
Common-mode Reject Ratio-Min
80 dB
Input Offset Voltage-Max
1000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.2 V/us
Supply Voltage Limit-Max
36 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Gain-Max
20.1
Voltage Gain-Min
19.9
Voltage Gain-Nom
20
Width
3.9 mm
Want to compare parts?
  1. AD22057RZ-RL
    Rochester Electronics LLC
    INSTRUMENTATION AMPLIFIER, 1000 uV OFFSET-MAX, 0.03 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8
    VS

Related Parts for AD22057RZ-RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD22057RZ-RL by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD22057RZ-RL by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of AD22057RZ-RL would you like to use for your alert(s)?
  • Please alert me when AD22057RZ-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD22057RZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD22057RZ-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD22057RZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD22057RZ-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD22057RZ-RL by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: