Part Details for AD2412N3L-VI by Advanced Energy Industries Inc
Overview of AD2412N3L-VI by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD2412N3L-VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1866-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 24W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
175 In Stock |
|
$15.8848 / $19.1200 | Buy Now |
DISTI #
AD2412N3L-VI
|
Avnet Americas | Power Supply AC-DC Single-OUT 12V 2A 24W Desktop Mount - Bulk (Alt: AD2412N3L-VI) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9774 / $16.6667 | Buy Now |
DISTI #
83Y7701
|
Avnet Americas | Power Supply AC-DC Single-OUT 12V 2A 24W Desktop Mount - Bulk (Alt: 83Y7701) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Bulk | 145 Partner Stock |
|
$17.7500 / $19.8800 | Buy Now |
DISTI #
AD2412N3L-VI
|
Avnet Americas | Power Supply AC-DC Single-OUT 12V 2A 24W Desktop Mount - Bulk (Alt: AD2412N3L-VI) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9774 / $16.6667 | Buy Now |
DISTI #
83Y7701
|
Avnet Americas | Power Supply AC-DC Single-OUT 12V 2A 24W Desktop Mount - Bulk (Alt: 83Y7701) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Bulk | 145 Partner Stock |
|
$17.7500 / $19.8800 | Buy Now |