Part Details for AD2510-2680D221 by Anatech Electronics Inc
Overview of AD2510-2680D221 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Price & Stock for AD2510-2680D221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AD2510-2680D221-ND
|
DigiKey | 2.50-2.52 GHZ / 2.67-2.69 GHZ CA Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$376.2000 | Buy Now |
Part Details for AD2510-2680D221
AD2510-2680D221 CAD Models
AD2510-2680D221 Part Data Attributes:
|
AD2510-2680D221
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AD2510-2680D221
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 38.1 mm | |
Input Connector | SMA FEMALE | |
Insertion Loss (Rx) | 1 dB | |
Insertion Loss (Tx) | 1 dB | |
Length | 104.775 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Receive Center Frequency | 2510 MHz | |
Transmit Center Frequency | 2680 MHz | |
Width | 50.8 mm |