Part Details for AD2510-2680D371 by Anatech Electronics Inc
Overview of AD2510-2680D371 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD2510-2680D371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AD2510-2680D371-ND
|
DigiKey | 2510 MHZ / 2680 MHZ CAVITY DUPLE Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$675.0000 | Buy Now |
Part Details for AD2510-2680D371
AD2510-2680D371 CAD Models
AD2510-2680D371 Part Data Attributes
|
AD2510-2680D371
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AD2510-2680D371
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 29 mm | |
Input Connector | SMA FEMALE | |
Insertion Loss (Rx) | 1 dB | |
Insertion Loss (Tx) | 1 dB | |
Length | 114.3 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Receive Center Frequency | 2510 MHz | |
Transmit Center Frequency | 2680 MHz | |
Width | 50.8 mm |