Part Details for AD2701SD/883B by Analog Devices Inc
Overview of AD2701SD/883B by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD2701SD/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Reference, Fixed, -10V, 14 Pin, Ceramic, DIP | 3 |
|
$394.2664 / $405.8625 | Buy Now |
Part Details for AD2701SD/883B
AD2701SD/883B CAD Models
AD2701SD/883B Part Data Attributes
|
AD2701SD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2701SD/883B
Analog Devices Inc
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP14, HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-14, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | -10.005 V | |
Output Voltage-Min | -9.995 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.08% |
Alternate Parts for AD2701SD/883B
This table gives cross-reference parts and alternative options found for AD2701SD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD2701SD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8503005YA | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, Hybrid, DIP-14 | Sipex Corporation | AD2701SD/883B vs 8503005YA |
8503005CC | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, Hybrid, CDIP14, CERAMIC, DIP-14 | Sipex Corporation | AD2701SD/883B vs 8503005CC |
8503006YC | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, -10 V, DIP14, DIP-14, Voltage Reference | Analog Devices Inc | AD2701SD/883B vs 8503006YC |
8503005YA | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, -10 V, DIP14, DIP-14, Voltage Reference | Analog Devices Inc | AD2701SD/883B vs 8503005YA |
HS2701JD | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | API Technologies Corp EIS (RETIRED) | AD2701SD/883B vs HS2701JD |
8503005YX | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, -10 V, DIP14, DIP-14, Voltage Reference | Analog Devices Inc | AD2701SD/883B vs 8503005YX |
AD2701SD | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, -10 V, CDIP14, BOTTOM BRAZED, CERAMIC, DIP-14, Voltage Reference | Analog Devices Inc | AD2701SD/883B vs AD2701SD |
HS2701LD | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | API Technologies Corp | AD2701SD/883B vs HS2701LD |
8503005YA | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, Hybrid, DIP-14 | API Technologies Corp | AD2701SD/883B vs 8503005YA |
HS2701SD/883 | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | API Technologies Corp EIS (RETIRED) | AD2701SD/883B vs HS2701SD/883 |