Part Details for AD28MSP01KP by Analog Devices Inc
Overview of AD28MSP01KP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD28MSP01KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD28MSP01KP-ND
|
DigiKey | PSTN SIGNAL PORT Min Qty: 24 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3343 In Stock |
|
$12.7100 | Buy Now |
|
Rochester Electronics | AD28MSP01 - PSTN Signal Port ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3343 |
|
$10.9100 / $12.8300 | Buy Now |
Part Details for AD28MSP01KP
AD28MSP01KP CAD Models
AD28MSP01KP Part Data Attributes:
|
AD28MSP01KP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD28MSP01KP
Analog Devices Inc
IC MODEM-SUPPORT CIRCUIT, PQCC44, PLASTIC, LCC-44, Modem
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.585 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | MODEM-SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm |