Part Details for AD2N60S by AnBon Semi
Overview of AD2N60S by AnBon Semi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD2N60S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 600V 2A 34W 4.410V1A 4V250uA 1PCSNChannel TO-252-2(DPAK) MOSFETs ROHS | 283 |
|
$0.1018 / $0.2225 | Buy Now |