-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6190
|
Newark | Oscillator, 20Khz, 5.25V, Plcc, Frequency:20Khz, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Digital Ic Case:Plcc, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD2S99BPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$36.6100 / $46.8100 | Buy Now |
DISTI #
505-AD2S99BPZ-ND
|
DigiKey | IC OSC SINUSOIDAL PROG 20PLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
188 In Stock |
|
$36.4661 / $45.0200 | Buy Now |
DISTI #
584-AD2S99BPZ
|
Mouser Electronics | Programmable Oscillators PROGRAMMABLE OSCILLATOR RoHS: Compliant | 434 |
|
$36.4600 / $45.0200 | Buy Now |
|
Analog Devices Inc | PROGRAMMABLE OSCILLATOR Min Qty: 1 Package Multiple: 1 | 38 |
|
$21.8300 / $45.0200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 49 |
|
$25.4748 / $27.6000 | Buy Now |
|
Quest Components | 39 |
|
$27.6000 / $29.9000 | Buy Now | |
DISTI #
SMC-AD2S99BPZ
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 103 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD2S99BPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S99BPZ
Analog Devices Inc
Programmable Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINE | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.9662 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 0.02 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.9662 mm |
This table gives cross-reference parts and alternative options found for AD2S99BPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD2S99BPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD2S99AP | Programmable Oscillator | Analog Devices Inc | AD2S99BPZ vs AD2S99AP |
AD2S99APZ | Programmable Oscillator | Analog Devices Inc | AD2S99BPZ vs AD2S99APZ |