Part Details for AD3512HB-G50 by ADDA USA Corporation
Overview of AD3512HB-G50 by ADDA USA Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD3512HB-G50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2011
|
Newark | Dc-Fan, 35X35X10 Mm, 12 Volts, 7.2 Cfm, ball Bearing, Lead Wire |Adda AD3512HB-G50 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | AD Series 9500 RPM 35 x 35 x 10 mm 12 V 7.1 CFM Ball Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Box | 0Box |
|
$8.2300 / $8.6400 | Buy Now |
|
Future Electronics | AD Series 9500 RPM 35 x 35 x 10 mm 12 V 7.1 CFM Ball Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Box | 0Box |
|
$8.2300 / $8.6400 | Buy Now |