Part Details for AD4505HB-G70-LF by ADDA USA Corporation
Overview of AD4505HB-G70-LF by ADDA USA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD4505HB-G70-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-D4510HB-5VLF
|
Mouser Electronics | DC Fans DC Axial Fan, 45x45x10mm, 5VDC, 8.2CFM, 1W, 26.2dBA, 5000RPM, 0.101"H2O, Ball RoHS: Compliant | 0 |
|
$8.8600 / $13.7800 | Order Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$8.0000 / $12.3100 | Buy Now |