-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3653
|
Newark | Da Converter, 14Bit, Cspbga-124, Resolution (Bits):14Bit, Sampling Rate:-, Data Interface:Spi, Supply Voltage Range:50V To 200V, Adc/Dac Case Style:Cspbga, No. Of Pins:124Pins, Input Channel Type:Single Ended, Product Range:- Rohs Compliant: Yes |Analog Devices AD45335KBCZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$170.0700 / $181.5800 | Buy Now |
DISTI #
505-AD45335KBCZ-ND
|
DigiKey | 200V 32-CH 14-BIT DAC Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$163.5332 / $174.6000 | Buy Now |
DISTI #
584-AD45335KBCZ
|
Mouser Electronics | Digital to Analog Converters - DAC 32-Channel, 14-Bit DAC with Full-Scale Output Voltage Programmable from 50 V to 200 V RoHS: Compliant | 1 |
|
$174.5800 | Buy Now |
DISTI #
V99:2348_27449615
|
Arrow Electronics | 200V 32-CH 14-Bit DAC Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2245 | Americas - 2 |
|
$163.4100 | Buy Now |
|
Analog Devices Inc | 200V 32-CH 14-Bit DAC Min Qty: 1 Package Multiple: 1 | 3 |
|
$112.9900 / $174.6000 | Buy Now |
DISTI #
66951301
|
Verical | 200V 32-CH 14-Bit DAC Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 2 |
|
$163.4100 | Buy Now |
DISTI #
AD45335KBCZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 4 | 0 |
|
$155.2200 / $163.3800 | Buy Now |
DISTI #
4155227
|
element14 Asia-Pacific | D/A CONVERTER, 14BIT, CSPBGA-124 RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$180.5882 / $184.2714 | Buy Now |
DISTI #
4155227
|
Farnell | D/A CONVERTER, 14BIT, CSPBGA-124 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 3 |
|
$171.0186 / $174.5054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy