Part Details for AD5012N3LM by Advanced Energy Industries Inc
Overview of AD5012N3LM by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5012N3LM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5012N3LM-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12.5V 52W Min Qty: 1 Lead time: 16 Weeks Container: Bag |
163 In Stock |
|
$42.5224 / $51.1500 | Buy Now |
|
Avnet Abacus | AC/DC Power Supply, 1 Output, 50 W, 12.5 VDC, 4.16 A RoHS: Compliant Min Qty: 180 Package Multiple: 180 | Abacus - 0 |
|
Buy Now |