There are no models available for this part yet.
Overview of AD5062BRJZ-1REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5062BRJZ-1REEL7 | Analog Devices | 16bit 1LSB unbuffered DAC in S | |
AD5062BRJZ-2REEL7 | Analog Devices | 16bit 1LSB unbuffered DAC in S | |
AD5062BRJZ-2500RL7 | Analog Devices | 16bit 1LSB unbuffered DAC in S |
Price & Stock for AD5062BRJZ-1REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AD5062BRJZ-1REEL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.3250 / $18.2600 | Buy Now | |
DISTI #
584-AD5062BRJZ-1R7
|
Mouser Electronics | Digital to Analog Converters - DAC 16bit 1LSB unbuffered DAC in SOT23 RoHS: Compliant | 0 |
|
$9.6400 | Order Now | |
Analog Devices Inc | 16bit 1LSB unbuffered DAC in S Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$7.0800 / $18.2600 | Buy Now | ||
Rochester Electronics | AD5062 - Fully Accurate 16 Bit VOUT nanoDAC SPI Interface 2.7V to 5.5V RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$9.2500 / $10.8800 | Buy Now | ||
DISTI #
AD5062BRJZ-1R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 3000 | 0 |
|
$9.7500 | Buy Now | |
Win Source Electronics | IC DAC 16BIT V-OUT SOT23-8 | 5800 |
|
$16.0150 / $24.0220 | Buy Now |
CAD Models for AD5062BRJZ-1REEL7 by Analog Devices Inc
Part Data Attributes for AD5062BRJZ-1REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN
|
Pin Count
|
8
|
Manufacturer Package Code
|
RJ-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
5.45 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Linearity Error-Max (EL)
|
0.0015%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSSOP8,.1
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Settling Time-Nom (tstl)
|
4 µs
|
Supply Current-Max
|
700 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.6 mm
|
Alternate Parts for AD5062BRJZ-1REEL7
This table gives cross-reference parts and alternative options found for AD5062BRJZ-1REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5062BRJZ-1REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5062BRJZ-2500RL7 | 2.7 V-5.5 V, Full Accurate 16-Bit VOUT nanoDAC® Converter, Unbuffered, in a Sot 23 | Analog Devices Inc | AD5062BRJZ-1REEL7 vs AD5062BRJZ-2500RL7 |
AD5062BRJZ-1500RL7 | 2.7 V-5.5 V, Full Accurate 16-Bit VOUT nanoDAC® Converter, Unbuffered, in a Sot 23 | Analog Devices Inc | AD5062BRJZ-1REEL7 vs AD5062BRJZ-1500RL7 |
AD5062BRJ-1REEL7 | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 16-BIT DAC, PDSO8, SOT-23, 8 PIN, Digital to Analog Converter | Analog Devices Inc | AD5062BRJZ-1REEL7 vs AD5062BRJ-1REEL7 |
AD5062BRJ-1500RL7 | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 16-BIT DAC, PDSO8, SOT-23, 8 PIN, Digital to Analog Converter | Analog Devices Inc | AD5062BRJZ-1REEL7 vs AD5062BRJ-1500RL7 |
AD5062ARJZ-1REEL7 | SERIAL INPUT LOADING, 4us SETTLING TIME, 16-BIT DAC, PDSO8, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | Analog Devices Inc | AD5062BRJZ-1REEL7 vs AD5062ARJZ-1REEL7 |
AD5062BRJ-2REEL7 | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 16-BIT DAC, PDSO8, SOT-23, 8 PIN, Digital to Analog Converter | Analog Devices Inc | AD5062BRJZ-1REEL7 vs AD5062BRJ-2REEL7 |
Related Parts for AD5062BRJZ-1REEL7
-
STM32F429IGT6Microcontrollers
-
AD7995YRJZ-0500RL7Analog to Digital Converters
-
AD5062BRJZ-1500RL7Digital to Analog Converters
-
ADUM3160BRWZ-RLOther Analog ICs
-
MC34VR500V8ESSwitching Regulator or Controllers
-
OP177FSZOperational Amplifiers
-
FSL137MRINMultiplexers or Switches
-
SN75LVDS83BDGGLine Driver or Receivers
-
MIC2776N-YM5Power Management Circuits