Part Details for AD509JH by Analog Devices Inc
Overview of AD509JH by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD509JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD509JH-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99 Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7860 In Stock |
|
$18.0500 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | OP-AMP, 10000 uV OFFSET-MAX, 20 MHz BAND WIDTH, MBCY8 | 7 |
|
$11.6438 / $15.5250 | Buy Now |
|
Quest Components | OP-AMP, 10000 uV OFFSET-MAX, 20 MHz BAND WIDTH, MBCY8 | 4 |
|
$20.0000 / $22.5000 | Buy Now |
|
Rochester Electronics | AD509 - High Speed FastSettling Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7860 |
|
$15.4900 / $18.2200 | Buy Now |
Part Details for AD509JH
AD509JH CAD Models
AD509JH Part Data Attributes
|
AD509JH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD509JH
Analog Devices Inc
IC OP-AMP, 10000 uV OFFSET-MAX, 20 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES (AVCL>=3) | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 80 V/us | |
Slew Rate-Nom | 120 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 7500 |
Alternate Parts for AD509JH
This table gives cross-reference parts and alternative options found for AD509JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD509JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3507J | Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | AD509JH vs 3507J |
AD509JH | OP-AMP, 10000uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | AD509JH vs AD509JH |
HA2-2525-5 | Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, MBCY8, METAL CAN, 8 PIN | Rochester Electronics LLC | AD509JH vs HA2-2525-5 |
HA2-2525-5 | OP-AMP, 14000uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8 | Intersil Corporation | AD509JH vs HA2-2525-5 |
SP2-2525-5 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Sipex Corporation | AD509JH vs SP2-2525-5 |
EHA2-2525-5 | Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Elantec (RETIRED) | AD509JH vs EHA2-2525-5 |