Part Details for AD515JH/+ by Analog Devices Inc
Overview of AD515JH/+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AD515JH/+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD515JH/+-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT TO99-8 Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
57 In Stock |
|
$24.8500 | Buy Now |
|
Rochester Electronics | AD515 - Monolithic Precision, Low Power FET-Input Electrometer Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 57 |
|
$21.3200 / $25.0800 | Buy Now |
Part Details for AD515JH/+
AD515JH/+ CAD Models
AD515JH/+ Part Data Attributes:
|
AD515JH/+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD515JH/+
Analog Devices Inc
AD515JH/+
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 3e-7 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Slew Rate-Min | 0.3 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 15000 |
Alternate Parts for AD515JH/+
This table gives cross-reference parts and alternative options found for AD515JH/+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD515JH/+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA21AJ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | AD515JH/+ vs OPA21AJ |
OPA128LM-BSS2 | Operational Amplifier, 1 Func, 750uV Offset-Max, MBCY8, | Burr-Brown Corp | AD515JH/+ vs OPA128LM-BSS2 |
OPA27AJ-BSS2 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | AD515JH/+ vs OPA27AJ-BSS2 |
OPA606SM | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8, | Burr-Brown Corp | AD515JH/+ vs OPA606SM |
LT1037AMLB | Operational Amplifier | Rochester Electronics LLC | AD515JH/+ vs LT1037AMLB |
ICL8007AMTV/HR | Operational Amplifier, 1 Func, 30000uV Offset-Max, MBCY8 | Harris Semiconductor | AD515JH/+ vs ICL8007AMTV/HR |
OP15BJ | Operational Amplifier, 1 Func, 2000uV Offset-Max, MBCY8, | Precision Monolithics Inc | AD515JH/+ vs OP15BJ |
OPA121KM-BI | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8, | Burr-Brown Corp | AD515JH/+ vs OPA121KM-BI |
OPA27GJ-BS | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | AD515JH/+ vs OPA27GJ-BS |
OPA128SM-BI | Operational Amplifier, 1 Func, 1500uV Offset-Max, MBCY8, | Burr-Brown Corp | AD515JH/+ vs OPA128SM-BI |