Part Details for AD5222BR1M-REEL7 by Analog Devices Inc
Overview of AD5222BR1M-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for AD5222BR1M-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD5222 - Increment/Decrement Dual Digital Potentiometer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1727 |
|
$0.4254 / $0.5005 | Buy Now |
Part Details for AD5222BR1M-REEL7
AD5222BR1M-REEL7 CAD Models
AD5222BR1M-REEL7 Part Data Attributes
|
AD5222BR1M-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5222BR1M-REEL7
Analog Devices Inc
IC 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO14, SOIC-14, Audio Control IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO WORK WITH 5V SUPPLY | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 0.005% | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | ||
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD5222BR1M-REEL7
This table gives cross-reference parts and alternative options found for AD5222BR1M-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5222BR1M-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5222BRZ100 | IC 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO14, SOIC-14, Audio Control IC | Analog Devices Inc | AD5222BR1M-REEL7 vs AD5222BRZ100 |
AD5222BR50-REEL7 | IC 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO14, SOIC-14, Audio Control IC | Analog Devices Inc | AD5222BR1M-REEL7 vs AD5222BR50-REEL7 |
AD5222BR10-REEL7 | IC 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO14, SOIC-14, Audio Control IC | Analog Devices Inc | AD5222BR1M-REEL7 vs AD5222BR10-REEL7 |