Part Details for AD522AD by Analog Devices Inc
Overview of AD522AD by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD522AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
8 In Stock |
|
$263.4400 / $309.9400 | Buy Now |
|
Quest Components | Electronic Instrumentation Amplifier, Single, 14 Pin, Ceramic, DIP | 8 |
|
$287.8144 / $296.2796 | Buy Now |
|
Quest Components | Electronic Instrumentation Amplifier, Single, 14 Pin, Ceramic, DIP | 8 |
|
$335.0445 / $344.8988 | Buy Now |
|
Chip1Cloud | High Accuracy Data Acquisition Instrumentation Amplifier / INST Amp Single ��18V 14-Pin CDIP Tube | 5000 |
|
RFQ |
Part Details for AD522AD
AD522AD CAD Models
AD522AD Part Data Attributes
|
AD522AD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD522AD
Analog Devices Inc
IC INSTRUMENTATION AMPLIFIER, 400 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Instrumentation Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bandwidth (3dB)-Nom | 0.3 MHz | |
Common-mode Reject Ratio-Min | 75 dB | |
Input Offset Current-Max (IIO) | 0.02 µA | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 21.72 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.59 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.62 mm |
Alternate Parts for AD522AD
This table gives cross-reference parts and alternative options found for AD522AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD522AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD522SD/883B | High Accuracy Data Acquisition Instrumentation Amplifier | Analog Devices Inc | AD522AD vs AD522SD/883B |
AD522SD | Instrumentation Amplifier, | Burr-Brown Corp | AD522AD vs AD522SD |
AD522BD | INSTRUMENTATION AMPLIFIER, 200uV OFFSET-MAX, 0.3MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Analog Devices Inc | AD522AD vs AD522BD |