-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, Serial Input, Loop-Powered, 4mA to 20mA DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5421BREZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6466
|
Newark | Dac, 16Bit, Tssop-Ep-28, -40 To 105Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:1.71V To 5.5V, Adc/Dac Case Style:Tssop-Ep, No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices AD5421BREZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$9.2300 / $16.7600 | Buy Now |
|
Analog Devices Inc | 16bit Linearity Dac with Ref Package Multiple: 50 | 255 |
|
$6.8300 / $18.1200 | Buy Now |
DISTI #
AD5421BREZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$9.6600 / $10.3200 | Buy Now |
DISTI #
SMC-AD5421BREZ
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2022+ | 1050 |
|
RFQ | |
|
LCSC | 50us 3.17V3.48V 1LSB 16-Bit TSSOP-28-EP-175mil Digital to Analog Converters (DAC) ROHS | 58 |
|
$6.6257 / $9.4216 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 4380 |
|
$7.6300 / $10.1800 | Buy Now |
|
Win Source Electronics | DAC 1-CH 16-bit 28-Pin TSSOP EP Tube / IC DAC 16BIT 1.8-12V 28TSSOP | 5000 |
|
$5.6620 / $7.3133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5421BREZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5421BREZ
Analog Devices Inc
16-Bit, Serial Input, Loop-Powered, 4mA to 20mA DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AET, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RE-28-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 12 V | |
Analog Output Voltage-Min | 1.8 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.012% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 50 µs | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5421BREZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5421BREZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5421BREZ-REEL7 | Analog Devices Inc | $9.9351 | 16-Bit, Serial Input, Loop-Powered, 4mA to 20mA DAC | AD5421BREZ vs AD5421BREZ-REEL7 |
AD5421BCPZ-REEL7 | Analog Devices Inc | Check for Price | 16-Bit, Serial Input, Loop-Powered, 4mA to 20mA DAC | AD5421BREZ vs AD5421BCPZ-REEL7 |