Part Details for AD545MH by Rochester Electronics LLC
Overview of AD545MH by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD545MH
AD545MH CAD Models
AD545MH Part Data Attributes:
|
AD545MH
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD545MH
Rochester Electronics LLC
IC,OP-AMP,SINGLE,HYBRID,CAN,8PIN,METAL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AD545MH
This table gives cross-reference parts and alternative options found for AD545MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD545MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD504LH | OP-AMP, 500 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, CBCY8, HERMETIC SEALED, TO-99, 8 PIN | Rochester Electronics LLC | AD545MH vs AD504LH |