Part Details for AD547LH by Analog Devices Inc
Overview of AD547LH by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD547LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD547LH-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT TO99-8 Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
307 In Stock |
|
$16.6200 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Metal Can | 23 |
|
$19.8643 / $20.9098 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Metal Can | 8 |
|
$21.3900 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Metal Can | 1 |
|
$19.5000 | Buy Now |
|
Rochester Electronics | AD547 - High Performance, BIFET Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 307 |
|
$14.2600 / $16.7800 | Buy Now |
Part Details for AD547LH
AD547LH CAD Models
AD547LH Part Data Attributes
|
AD547LH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD547LH
Analog Devices Inc
IC OP-AMP, 250 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, HERMETICALLY SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000025 µA | |
Bias Current-Max (IIB) @25C | 0.000025 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 2 V/us | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 250000 |
Alternate Parts for AD547LH
This table gives cross-reference parts and alternative options found for AD547LH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD547LH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA2-2522-8 | HA2-2522-8 | Intersil Corporation | AD547LH vs HA2-2522-8 |
HA2-2522/883 | OP-AMP, 10000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Intersil Corporation | AD547LH vs HA2-2522/883 |
AD547KH | IC OP-AMP, 500 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, HERMETICALLY SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | AD547LH vs AD547KH |
EHA2-2520/883B | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Elantec (RETIRED) | AD547LH vs EHA2-2520/883B |
M38510/12206BGA | Operational Amplifier, 1 Func, 10000uV Offset-Max, MBCY8 | Renesas Electronics Corporation | AD547LH vs M38510/12206BGA |
HA2-2529/883 | OP-AMP, 5000uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8, METAL CAN-8 | Intersil Corporation | AD547LH vs HA2-2529/883 |
SP2-2522/883 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Sipex Corporation | AD547LH vs SP2-2522/883 |