Part Details for AD5592RBRUZ by Analog Devices Inc
Results Overview of AD5592RBRUZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5592RBRUZ Information
AD5592RBRUZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD5592RBRUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6544
|
Newark | Adc, 12Bit, 400Ksps, Tssop-16, Resolution (Bits):12Bit, Sampling Rate:400Ksps, Input Channel Type:-, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Adc/Dac Case Style:Tssop Rohs Compliant: Yes |Analog Devices AD5592RBRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$7.0600 / $9.8800 | Buy Now |
|
Analog Devices Inc | 12-bit octal SPI DAC/ADC on-ch Package Multiple: 96 | 1488 |
|
$3.8300 / $11.3500 | Buy Now |
|
LCSC | 2.7V5.5V 12 SPI TSSOP-16 ADCs/DACs - Special Purpose ROHS | 26 |
|
$5.8371 / $7.9704 | Buy Now |
|
Win Source Electronics | Control and monitoring | IC ADC/DAC 12BIT 400K 16TSSOP | 3850 |
|
$4.0662 / $6.0992 | Buy Now |