Datasheets
AD5687RBCPZ-RL7 by: Analog Devices Inc

Dual, 12-Bit nanoDAC+ with 2 ppm/°C Reference, SPI Interface

Part Details for AD5687RBCPZ-RL7 by Analog Devices Inc

Overview of AD5687RBCPZ-RL7 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD5687RBCPZ-RL7

Part # Distributor Description Stock Price Buy
DISTI # 78AK2428
Newark D/A Conv, 12Bit, Lfcsp-Ep-16, 105Deg C Rohs Compliant: Yes |Analog Devices AD5687RBCPZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 827
  • 1 $8.5300
  • 10 $7.7100
  • 25 $7.3500
  • 50 $6.8700
  • 100 $6.3800
  • 250 $6.1000
  • 500 $5.5600
$5.5600 / $8.5300 Buy Now
DISTI # 505-AD5687RBCPZ-RL7TR-ND
DigiKey IC DAC 12BIT V-OUT 16LFCSP Min Qty: 1500 Container: Reel 1500
Tape & Reel
  • 1,500 $4.8404
$4.8404 Buy Now
DISTI # 505-AD5687RBCPZ-RL7CT-ND
DigiKey IC DAC 12BIT V-OUT 16LFCSP Min Qty: 1 Container: Cut Tape 134
Cut Tape
  • 1 $8.5300
  • 10 $7.7090
  • 25 $7.3504
  • 100 $6.3822
  • 250 $6.0954
  • 500 $5.5575
$5.5575 / $8.5300 Buy Now
DISTI # 505-AD5687RBCPZ-RL7DKR-ND
DigiKey IC DAC 12BIT V-OUT 16LFCSP Min Qty: 1 Container: Digi-Reel 0
Digi-Reel®
  • 1 $8.5300
  • 10 $7.7090
  • 25 $7.3504
  • 100 $6.3822
  • 250 $6.0954
  • 500 $5.5575
$5.5575 / $8.5300 Buy Now
Analog Devices Inc 12-Bit 2-ch SPI nanoDAC+with o Min Qty: 1 Package Multiple: 1500 324
  • 1 $8.5300
  • 10 $7.7090
  • 25 $7.3504
  • 100 $6.3822
  • 250 $6.0954
  • 500 $5.5575
  • 1,000 $3.3000
  • 1,500 $4.8404
$3.3000 / $8.5300 Buy Now
Rochester Electronics D/A Converter, Serial Input Loading, 5us Settling Time RoHS: Compliant Status: Active Min Qty: 1 182
  • 1 $5.1800
  • 25 $5.0700
  • 100 $4.8700
  • 500 $4.6600
  • 1,000 $4.4000
$4.4000 / $5.1800 Buy Now

Part Details for AD5687RBCPZ-RL7

AD5687RBCPZ-RL7 CAD Models

AD5687RBCPZ-RL7 Part Data Attributes

AD5687RBCPZ-RL7 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD5687RBCPZ-RL7 Analog Devices Inc Dual, 12-Bit nanoDAC+ with 2 ppm/°C Reference, SPI Interface
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code QFN
Package Description LFCSP-16
Pin Count 16
Manufacturer Package Code CP-16-22
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Output Voltage-Max 5.005 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code S-XQCC-N16
JESD-609 Code e3
Length 3 mm
Linearity Error-Max (EL) 0.0244%
Moisture Sensitivity Level 3
Number of Bits 12
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC16,.12SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Settling Time-Max 7 µs
Settling Time-Nom (tstl) 5 µs
Supply Current-Max 1.3 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3 mm

AD5687RBCPZ-RL7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5687RBCPZ-RL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5687RBCPZ-RL7 by Analog Devices Inc

  • Please alert me when AD5687RBCPZ-RL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD5687RBCPZ-RL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5687RBCPZ-RL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD5687RBCPZ-RL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5687RBCPZ-RL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5687RBCPZ-RL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: