-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
True 18-Bit, Voltage Output DAC ±0.5 LSB INL, ±0.5 LSB DNL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5781BRUZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9712
|
Newark | Da Converter, 18Bit, Tssop, Resolution (Bits):18Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:-2.5V To -16.5V, 7.5V To 16.5V, Adc/Dac Case Style:Tssop, No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices AD5781BRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$41.0200 / $58.5700 | Buy Now |
|
Analog Devices Inc | 18bit, 1LSB, Unbuffered Ref Package Multiple: 1 | 337 |
|
$29.3800 / $60.5900 | Buy Now |
DISTI #
AD5781BRUZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 15 | 0 |
|
$42.9200 / $47.8300 | Buy Now |
|
LCSC | 1us Serial 2.7V5.5V 0.5LSB 18Bit TSSOP-20 Digital to Analog Converters (DAC) ROHS | 7 |
|
$38.2126 / $45.0978 | Buy Now |
|
Win Source Electronics | IC DAC 18BIT SRL 20TSSOP | 1405 |
|
$39.6600 / $59.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5781BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5781BRUZ
Analog Devices Inc
True 18-Bit, Voltage Output DAC ±0.5 LSB INL, ±0.5 LSB DNL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 28 V | |
Analog Output Voltage-Min | -23 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0004% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 5.2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |