Part Details for AD5785-5350D298 by Anatech Electronics Inc
Overview of AD5785-5350D298 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for AD5785-5350D298
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AD5785-5350D298-ND
|
DigiKey | 5735 - 5835 MHZ, 5100 - 5600 M Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$442.8100 | Buy Now |
Part Details for AD5785-5350D298
AD5785-5350D298 CAD Models
AD5785-5350D298 Part Data Attributes
|
AD5785-5350D298
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AD5785-5350D298
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 25 mm | |
Input Connector | SMA FEMALE | |
Insertion Loss (Rx) | 2 dB | |
Insertion Loss (Tx) | 2 dB | |
Length | 100 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | 10 °C | |
Output Connector | SMA FEMALE | |
Receive Center Frequency | 5350 MHz | |
Transmit Center Frequency | 5785 MHz | |
Width | 100 mm |