Part Details for AD580JCHIPS by Analog Devices Inc
Overview of AD580JCHIPS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD580JCHIPS
AD580JCHIPS CAD Models
AD580JCHIPS Part Data Attributes
|
AD580JCHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD580JCHIPS
Analog Devices Inc
High Precision 2.5 V IC Reference Package: CHIPS OR DIE; Temperature Range: COMMERCIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 2.5 V | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 85 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 3% |