-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Precision 2.5 V IC Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD580TH-ND
|
DigiKey | IC VREF SERIES 0.4% TO52-3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | IC - 2.5V REFERENCE IC Package Multiple: 1 | 122 |
|
$27.1900 / $44.8800 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 2.5V, 4 Pin, Metal, CAN | 4 |
|
$106.8210 / $118.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD580TH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD580TH
Analog Devices Inc
High Precision 2.5 V IC Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-52 | |
Package Description | , CAN3/4,.1 | |
Pin Count | 3 | |
Manufacturer Package Code | H-03-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.4% |
This table gives cross-reference parts and alternative options found for AD580TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD580TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT580TH | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, TO-52, 3 PIN, Voltage Reference | Linear Technology | AD580TH vs LT580TH |
AD580LH | High Precision 2.5 V IC Reference | Analog Devices Inc | AD580TH vs AD580LH |
LT580LH | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, TO-52, 3 PIN, Voltage Reference | Linear Technology | AD580TH vs LT580LH |