Part Details for AD585ACHIPS by Analog Devices Inc
Overview of AD585ACHIPS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD585ACHIPS
AD585ACHIPS CAD Models
AD585ACHIPS Part Data Attributes
|
AD585ACHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD585ACHIPS
Analog Devices Inc
Complete Monolithic SHA Circuit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Acquisition Time-Max | 5 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 18 V | |
Analog Input Voltage-Min | -18 V | |
Droop Rate-Max | 1 V/s | |
JESD-30 Code | R-XUUC-N14 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AD585ACHIPS
This table gives cross-reference parts and alternative options found for AD585ACHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD585ACHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA4-5320-8 | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, BIPolar, CQCC20 | Harris Semiconductor | AD585ACHIPS vs HA4-5320-8 |
SP4-5330-5 | Sample and Hold Circuit, 1 Func, Sample, 0.5us Acquisition Time, BIPolar, CQCC20, CERAMIC, LCC-20 | Sipex Corporation | AD585ACHIPS vs SP4-5330-5 |
5962-9306301M2X | Sample and Hold Circuit, 1 Func, Sample, CQCC20, CERAMIC, QCC-20 | Harris Semiconductor | AD585ACHIPS vs 5962-9306301M2X |
AD585SE/883B | SAMPLE AND HOLD AMPLIFIER, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | AD585ACHIPS vs AD585SE/883B |
5962-87677012X | SAMPLE AND HOLD AMPLIFIER, CQCC20, CERAMIC, QCC-20 | Intersil Corporation | AD585ACHIPS vs 5962-87677012X |
80016012X | SAMPLE AND HOLD AMPLIFIER, CQCC20, CERAMIC, QCC-20 | Intersil Corporation | AD585ACHIPS vs 80016012X |
5962-9306301M2X | SAMPLE AND HOLD AMPLIFIER, CQCC20, CERAMIC, QCC-20 | Intersil Corporation | AD585ACHIPS vs 5962-9306301M2X |
80016012A | Sample and Hold Circuit, 1 Func, Sample, CQCC20, CERAMIC, QCC-20 | Harris Semiconductor | AD585ACHIPS vs 80016012A |
5962-9306302M2A | Sample and Hold Circuit, 1 Func, Sample, CQCC20, CERAMIC, LCC-20 | Defense Logistics Agency | AD585ACHIPS vs 5962-9306302M2A |
AM6420LC | Sample and Hold Circuit, 1 Func, Sample, 0.5us Acquisition Time, BIPolar, CQCC20, LCC-20 | AMD | AD585ACHIPS vs AM6420LC |