Power Circuits
AD586MNZ
Description: High Precision 5 V Reference

Overview of AD586MNZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Transportation and Logistics Agriculture Technology Telecommunications Automotive Education and Research Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
AD586MNZ Analog Devices IC, MONO 5V REFERENCE IC

Price & Stock for AD586MNZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK6701
Newark Volt Ref, Dip-8, 0 To 70Deg C, Voltage Reference Type:Series - Fixed, Product Range:Ad586 Series, Reference Voltage Min:4.998V, Reference Voltage Max:5.002V, Initial Accuracy:2Mv, Temperature Coefficient:± 2Ppm/°C, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD586MNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 4
  • 1 $22.5500
  • 5 $21.2200
  • 10 $19.8800
  • 25 $19.8400
  • 50 $19.8000
  • 100 $17.7700
  • 250 $16.9500
$16.9500 / $22.5500 Buy Now
DISTI # AD586MNZ-ND
DigiKey IC VREF SERIES 0.04% 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube 717
In Stock
  • 1 $25.6300
  • 10 $18.9500
  • 50 $16.1926
  • 100 $15.3256
  • 250 $14.4750
$14.4750 / $25.6300 Buy Now
DISTI # 584-AD586MNZ
Mouser Electronics Voltage References IC, MONO 5V REFERENCE IC RoHS: Compliant 65
  • 1 $25.4900
  • 10 $18.6100
  • 50 $16.3500
  • 100 $15.4700
  • 250 $14.5400
  • 500 $14.4600
$14.4600 / $25.4900 Buy Now
Analog Devices Inc IC, MONO 5V REFERENCE IC Package Multiple: 50 136
  • 1 $25.8900
  • 10 $19.1400
  • 25 $17.4092
  • 100 $15.4788
  • 250 $14.5453
  • 500 $14.4750
  • 1,000 $10.8000
$10.8000 / $25.8900 Buy Now
DISTI # C1S103100196063
Chip1Stop V-Ref Precision 5V 10mA 8-Pin PDIP N Tube RoHS: Compliant pbFree: Yes Container: Tube 14
  • 1 $20.7000
  • 5 $17.4000
  • 10 $16.4000
$16.4000 / $20.7000 Buy Now

CAD Models for AD586MNZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD586MNZ by Analog Devices Inc

AD586MNZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
LEAD FREE, PLASTIC, MO-095AA, DIP-8
Pin Count
8
Manufacturer Package Code
N-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.27 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
5.002 V
Output Voltage-Min
4.998 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
10.8 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
2 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
YES
Voltage Tolerance-Max
0.04%
Width
7.62 mm
Want to compare parts?
  1. AD586MNZ
    Analog Devices Inc
    High Precision 5 V Reference
    VS

Alternate Parts for AD586MNZ

This table gives cross-reference parts and alternative options found for AD586MNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD586MNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD586MN IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDIP8, PLASTIC, MO-095AA, DIP-8, Voltage Reference Analog Devices Inc AD586MNZ vs AD586MN
Part Number Description Manufacturer Compare
AD586MN IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDIP8, PLASTIC, MO-095AA, DIP-8, Voltage Reference Analog Devices Inc AD586MNZ vs AD586MN

Related Parts for AD586MNZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD586MNZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD586MNZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD586MNZ would you like to use for your alert(s)?
  • Please alert me when AD586MNZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD586MNZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD586MNZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD586MNZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD586MNZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD586MNZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: