Power Circuits
AD587JRZ-REEL7
Description: High Precision 10 V Reference

Overview of AD587JRZ-REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD587JRZ-REEL7 Analog Devices IC, MONO 10V REFERENCE IC
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
AD587JRZ-REEL Analog Devices IC, MONO 10V REFERENCE IC

Price & Stock for AD587JRZ-REEL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 53AK9716
Newark Volt Ref, 10V, Nsoic, 0 To 70Deg C, Voltage Reference Type:Series, Product Range:Ad587 Series, Reference Voltage Min:9.99V, Reference Voltage Max:10.01V, Initial Accuracy:10Mv, Temperature Coefficient:20Ppm/°C, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD587JRZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 842
  • 1 $5.7300
  • 10 $5.7300
  • 25 $5.7300
  • 50 $5.7300
  • 100 $5.7300
  • 250 $5.7300
  • 500 $5.7300
  • 1,000 $5.7300
$5.7300 Buy Now
DISTI # AD587JRZ-REEL7CT-ND
DigiKey IC VREF SERIES 0.1% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3975
In Stock
  • 1 $12.9100
  • 10 $9.1190
  • 25 $8.1436
  • 100 $7.0531
  • 250 $6.5251
  • 500 $6.2036
  • 1,000 $5.9875
$5.9875 / $12.9100 Buy Now
DISTI # 584-AD587JRZ-R7
Mouser Electronics Voltage References IC, MONO 10V REFERENCE IC RoHS: Compliant 5155
  • 1 $10.5800
  • 10 $8.3200
  • 25 $7.5800
  • 100 $6.7300
  • 250 $6.3300
  • 500 $6.1700
  • 1,000 $5.9800
$5.9800 / $10.5800 Buy Now
Analog Devices Inc IC, MONO 10V REFERENCE IC Min Qty: 1 Package Multiple: 1000 795
  • 1 $12.9100
  • 10 $9.1190
  • 25 $8.1436
  • 100 $7.0531
  • 250 $6.5251
  • 500 $6.2036
  • 1,000 $5.9875
$5.9875 / $12.9100 Buy Now
DISTI # 84382040
Verical V-Ref Precision 10V 10mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 Americas - 1054
  • 1 $10.4730
$10.4730 Buy Now
Rochester Electronics AD587 - Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 18
  • 1 $6.9900
  • 25 $6.8500
  • 100 $6.5700
  • 500 $6.2900
  • 1,000 $5.9400
$5.9400 / $6.9900 Buy Now
Win Source Electronics IC VREF SERIES 10V 8SOIC 3104
  • 5 $10.2920
  • 12 $8.4450
  • 19 $8.1810
  • 26 $7.9170
  • 33 $7.6530
  • 44 $6.8620
$6.8620 / $10.2920 Buy Now

CAD Models for AD587JRZ-REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD587JRZ-REEL7 by Analog Devices Inc

AD587JRZ-REEL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
LEAD FREE, MS-012AA, SOIC-8
Pin Count
8
Manufacturer Package Code
R-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
10.01 V
Output Voltage-Min
9.99 V
Output Voltage-Nom
10 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
13.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
20 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
YES
Voltage Tolerance-Max
0.1%
Width
3.9 mm
Want to compare parts?
  1. AD587JRZ-REEL7
    Analog Devices Inc
    High Precision 10 V Reference
    VS

Alternate Parts for AD587JRZ-REEL7

This table gives cross-reference parts and alternative options found for AD587JRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD587JRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD587JR-REEL7 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDSO8, MS-012AA, SOIC-8 Analog Devices Inc AD587JRZ-REEL7 vs AD587JR-REEL7
AD587JRZ-REEL High Precision 10 V Reference Analog Devices Inc AD587JRZ-REEL7 vs AD587JRZ-REEL
AD587JRZ High Precision 10 V Reference Analog Devices Inc AD587JRZ-REEL7 vs AD587JRZ
AD587JR 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDSO8, MS-012AA, SOIC-8 Analog Devices Inc AD587JRZ-REEL7 vs AD587JR
Part Number Description Manufacturer Compare
AD587SQ/883 IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP8, CERDIP-8, Voltage Reference Analog Devices Inc AD587JRZ-REEL7 vs AD587SQ/883
AD587JN IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, PDIP8, PLASTIC, MO-095BA, DIP-8, Voltage Reference Analog Devices Inc AD587JRZ-REEL7 vs AD587JN
AD587JR 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDSO8, MS-012AA, SOIC-8 Analog Devices Inc AD587JRZ-REEL7 vs AD587JR
AD587JR-REEL7 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDSO8, MS-012AA, SOIC-8 Analog Devices Inc AD587JRZ-REEL7 vs AD587JR-REEL7
AD587JRZ-REEL High Precision 10 V Reference Analog Devices Inc AD587JRZ-REEL7 vs AD587JRZ-REEL
AD587JNZ High Precision 10 V Reference Analog Devices Inc AD587JRZ-REEL7 vs AD587JNZ
AD587JRZ High Precision 10 V Reference Analog Devices Inc AD587JRZ-REEL7 vs AD587JRZ

Related Parts for AD587JRZ-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD587JRZ-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD587JRZ-REEL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD587JRZ-REEL7 would you like to use for your alert(s)?
  • Please alert me when AD587JRZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD587JRZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD587JRZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD587JRZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD587JRZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD587JRZ-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: