-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Terminal IC Temperature Transducer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD590MH by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9293
|
Newark | Temperature Transducer, 0.5Deg C, To-52, Sensor Output Type:Analog, Accuracy:± 0.5°C, Sensor Case/Package:To-52, No. Of Pins:3Pins, Supply Voltage Min:4V, Supply Voltage Max:30V, No. Of Channels:-, Resolution:-, Output Interface:- Rohs Compliant: Yes |Analog Devices AD590MH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$110.3700 / $121.3700 | Buy Now |
|
Analog Devices Inc | TEMPERATURE TRANSDUCER IC Package Multiple: 1 | 52 |
|
$60.2500 / $143.8800 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
DISTI #
AD590MH
|
TME | IC: temperature sensor, transducer, -55÷150°C, TO52, THT, 4÷30V Min Qty: 1 | 0 |
|
$101.0000 / $112.0000 | RFQ |
|
Win Source Electronics | SENSOR TEMP ANLG CURR METL CAN | 1300 |
|
$63.9654 / $78.7267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD590MH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD590MH
Analog Devices Inc
2-Terminal IC Temperature Transducer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | METAL CAN, TO-52, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | H-03-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 0.5 Cel | |
Additional Feature | TEMPERATURE COEFFICIENT 1 UA/K | |
Body Height | 3.36 mm | |
Body Length or Diameter | 5.57 mm | |
Housing | METAL | |
JESD-609 Code | e4 | |
Linearity (Cel) | 0.3 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Nom | 298.2 µA | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AD590MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD590MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD590LH/883B | Analog Devices Inc | $92.9330 | 2-Terminal IC Temperature Transducer | AD590MH vs AD590LH/883B |
5962-8757101YX | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | AD590MH vs 5962-8757101YX |
5962R8757103VYX | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, META CAN, 3 PIN | AD590MH vs 5962R8757103VYX |
5962-8757103YX | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | AD590MH vs 5962-8757103YX |
5962-8757103YC | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | AD590MH vs 5962-8757103YC |
AD590KH/883B | Analog Devices Inc | Check for Price | 2-Terminal IC Temperature Transducer | AD590MH vs AD590KH/883B |
5962-8757102YC | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | AD590MH vs 5962-8757102YC |