-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Precision, Impedance & Electrochemical Front End
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9300
|
Newark | Afe, Lfcsp-Ep-48, -40 To 85Deg C, No. Of Channels:24Channels, Ic Interface Type:Serial, Spi, Supply Voltage Min:1.62V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Ic Package Type:Lfcsp-Eprohs Compliant: Yes |Analog Devices AD5941BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.8700 / $11.1200 | Buy Now |
DISTI #
505-AD5941BCPZ-ND
|
DigiKey | BIO-IMPEDANCE & ELECTROCHEMICAL Min Qty: 1 Lead time: 10 Weeks Container: Tray |
548 In Stock |
|
$7.2538 / $11.4500 | Buy Now |
DISTI #
584-AD5941BCPZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Bio-Impedance & Electrochemical AFE RoHS: Compliant | 2469 |
|
$7.2500 / $9.8400 | Buy Now |
DISTI #
E54:1762_14399499
|
Arrow Electronics | AFE Electrochemical Measurement 1 ADC 16bit 3.3V 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2209 | Europe - 7 |
|
$6.6540 / $9.1100 | Buy Now |
DISTI #
V99:2348_23907276
|
Arrow Electronics | AFE Electrochemical Measurement 1 ADC 16bit 3.3V 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2138 | Americas - 2 |
|
$7.2510 / $8.4150 | Buy Now |
|
Analog Devices Inc | Bio-Impedance & Electrochemica Min Qty: 1 Package Multiple: 1 | 110 |
|
$5.4000 / $11.4500 | Buy Now |
|
Quest Components | 4 |
|
$6.7200 / $13.4400 | Buy Now | |
DISTI #
AD5941BCPZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 92 | 0 |
|
$7.0600 / $7.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5941BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5941BCPZ
Analog Devices Inc
High Precision, Impedance & Electrochemical Front End
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-08-14 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |