-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Type K Thermocouple Amplifier with Cold Junction Compensation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD595AQ by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | AD595AQ IC Package Multiple: 25 | 25 |
|
$19.8600 / $42.5500 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
AD595AQ
|
TME | IC: temperature sensor, K-type thermocouple amplifier, DIP14 Min Qty: 1 | 0 |
|
$35.1000 / $48.9000 | RFQ |
|
Dynamic Solutions GmbH | OEM and CM Only | 300 |
|
RFQ | |
|
LCSC | 3 CDIP-14 Temperature Sensors ROHS | 122 |
|
$28.0314 / $31.5411 | Buy Now |
|
Vyrian | INSTRUMENTATION AMPLIFIER, Temperature Grade: MILITARY, Terminal Form: THROUGH-HOLE, No. of Terminals: 14, Package Code: DIP, Package Shape: RECTANGULAR, | 359 |
|
RFQ | |
|
Win Source Electronics | IC THERMOCOUPLE A W/COMP 14CDIP | 1000 |
|
$27.5000 / $35.5208 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD595AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD595AQ
Analog Devices Inc
Type K Thermocouple Amplifier with Cold Junction Compensation
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | Q-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | THERMOCOUPLE AMPLIFIER | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.55 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.283 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |