-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, 90 MHz Variable Gain Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1331
|
Newark | Gain Amplifier, 90Mhz, 0.5Db, Nsoic, Amplifier Type:Variable Gain, No. Of Channels:1Channels, No. Of Amplifiers:1Amplifiers, Gain Bandwidth Product:90Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices AD603ARZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 307 |
|
$12.8300 / $17.3800 | Buy Now |
DISTI #
AD603ARZ-REEL7CT-ND
|
DigiKey | IC VARIABLE GAIN 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1776 In Stock |
|
$13.8542 / $20.0600 | Buy Now |
DISTI #
584-AD603ARZ-R7
|
Mouser Electronics | Special Purpose Amplifiers Low Noise, 90 MHz Variable Gain Amplifier RoHS: Compliant | 0 |
|
$13.2100 / $19.7500 | Order Now |
DISTI #
A01:0375_00104648
|
Arrow Electronics | SP Amp Variable Gain Amp Single ±6.3V 8-Pin SOIC N T/R Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks Date Code: 2215 | Asia - 750 |
|
$12.2710 | Buy Now |
DISTI #
V72:2272_06210914
|
Arrow Electronics | SP Amp Variable Gain Amp Single ±6.3V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2130 Container: Cut Strips | Americas - 91 |
|
$12.7000 / $18.2500 | Buy Now |
|
Analog Devices Inc | VARIABLE GAIN AMP IC Min Qty: 1 Package Multiple: 750 | 218 |
|
$9.3500 / $20.0600 | Buy Now |
DISTI #
17321719
|
Verical | SP Amp Variable Gain Amp Single ±6.3V 8-Pin SOIC N T/R Min Qty: 750 Package Multiple: 750 | Americas - 750 |
|
$12.2710 | Buy Now |
DISTI #
58835267
|
Verical | SP Amp Variable Gain Amp Single ±6.3V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Date Code: 2130 | Americas - 91 |
|
$12.7000 / $18.2500 | Buy Now |
|
Rochester Electronics | AD603 - Low Noise, 90 Mhz Variable-Gain Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 119 |
|
$11.7300 / $13.8000 | Buy Now |
|
Ameya Holding Limited | AD603 Series 90 MHz Variable Gain Amplifier - SOIC-8 | 750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD603ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD603ARZ-REEL7
Analog Devices Inc
Low Noise, 90 MHz Variable Gain Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6.3 V | |
Neg Supply Voltage-Min (Vsup) | -4.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6.3 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD603ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD603ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD603AR | Low Noise, 90 MHz Variable Gain Amplifier | Analog Devices Inc | AD603ARZ-REEL7 vs AD603AR |
AD603AR-REEL7 | Low Noise, 90 MHz Variable Gain Amplifier | Analog Devices Inc | AD603ARZ-REEL7 vs AD603AR-REEL7 |
AD603ARZ | Low Noise, 90 MHz Variable Gain Amplifier | Analog Devices Inc | AD603ARZ-REEL7 vs AD603ARZ |