Part Details for AD611KH by Analog Devices Inc
Overview of AD611KH by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD611KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD611KH-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99 Min Qty: 155 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5997 In Stock |
|
$1.9400 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR/JFET,CAN,8PIN,METAL | 63 |
|
$6.9190 / $11.2200 | Buy Now |
|
Rochester Electronics | AD611 - Operational Amplifier, 1 Func, 950uV Offset-Max, MBCY8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5997 |
|
$1.6700 / $1.9700 | Buy Now |
Part Details for AD611KH
AD611KH CAD Models
AD611KH Part Data Attributes
|
AD611KH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD611KH
Analog Devices Inc
AD611KH
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 8 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 40000 |
Alternate Parts for AD611KH
This table gives cross-reference parts and alternative options found for AD611KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD611KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA2-5105-7 | Operational Amplifier, 1 Func, 3500uV Offset-Max, MBCY8 | Harris Semiconductor | AD611KH vs HA2-5105-7 |
OPA21AJ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | AD611KH vs OPA21AJ |
CA0741T1 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | AD611KH vs CA0741T1 |
ICL8007AMTV/HR | Operational Amplifier, 1 Func, 30000uV Offset-Max, MBCY8 | Harris Semiconductor | AD611KH vs ICL8007AMTV/HR |
OPA106WM/BBC | Operational Amplifier, 1 Func, 250uV Offset-Max, MBCY8, | Burr-Brown Corp | AD611KH vs OPA106WM/BBC |
OPA21FJ | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | AD611KH vs OPA21FJ |
3542J | Operational Amplifier, 1 Func, 20000uV Offset-Max, MBCY8, | Burr-Brown Corp | AD611KH vs 3542J |
3521K | Operational Amplifier, 1 Func, 250uV Offset-Max, MBCY8, | Burr-Brown Corp | AD611KH vs 3521K |
OPA128LM-BI | Operational Amplifier, 1 Func, 750uV Offset-Max, MBCY8, | Burr-Brown Corp | AD611KH vs OPA128LM-BI |
OPA111SM-BSS2 | Operational Amplifier, 1 Func, 1500uV Offset-Max, MBCY8, | Burr-Brown Corp | AD611KH vs OPA111SM-BSS2 |