Part Details for AD6140ARS by Analog Devices Inc
Overview of AD6140ARS by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD6140ARS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD6140ARS-ND
|
DigiKey | BANDPASS IF SUBSYSTEM Min Qty: 101 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3701 In Stock |
|
$3.0000 | Buy Now |
|
Rochester Electronics | AD6140 - Bandpass Sigma Delta If Subsystem ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3701 |
|
$2.5700 / $3.0300 | Buy Now |
Part Details for AD6140ARS
AD6140ARS CAD Models
AD6140ARS Part Data Attributes
|
AD6140ARS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD6140ARS
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, PDSO20, PLASTIC, SSOP-20, Telecom IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.98 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |