There are no models available for this part yet.
Overview of AD624ACHIPS by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AD624ACHIPS by Analog Devices Inc
Part Data Attributes for AD624ACHIPS by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIE
|
Package Description
|
DIE, DIE OR CHIP
|
Pin Count
|
0
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Amplifier Type
|
INSTRUMENTATION AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.05 µA
|
Bandwidth (3dB)-Nom
|
1 MHz
|
Common-mode Reject Ratio-Min
|
70 dB
|
Input Offset Current-Max (IIO)
|
0.035 µA
|
Input Offset Voltage-Max
|
200 µV
|
JESD-30 Code
|
X-XUUC-N16
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Non-linearity-Max
|
0.005%
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Equivalence Code
|
DIE OR CHIP
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Slew Rate-Nom
|
5 V/us
|
Supply Current-Max
|
5 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Gain-Max
|
1000
|
Voltage Gain-Min
|
1
|
Voltage Gain-Nom
|
1000
|
Alternate Parts for AD624ACHIPS
This table gives cross-reference parts and alternative options found for AD624ACHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD624ACHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD624SCHIPS | High Precision, Low Noise Instrumentation Amplifier | Analog Devices Inc | AD624ACHIPS vs AD624SCHIPS |
AD521KCHIPS | IC INSTRUMENTATION AMPLIFIER, UUC14, Instrumentation Amplifier | Analog Devices Inc | AD624ACHIPS vs AD521KCHIPS |
AD521JCHIPS | IC INSTRUMENTATION AMPLIFIER, UUC14, Instrumentation Amplifier | Analog Devices Inc | AD624ACHIPS vs AD521JCHIPS |
AMP05GBC | IC INSTRUMENTATION AMPLIFIER, 2000 uV OFFSET-MAX, UUC20, 0.127 X 0.176 INCH, DIE-20, Instrumentation Amplifier | Analog Devices Inc | AD624ACHIPS vs AMP05GBC |